Location: 
All Products

Bourns 3310C-001-504L

Bourns - 3310C-001-504L - Pot;  Cnd Pl;  Res 500K Ohms;  1 Turn;  Linear;  Pwr-Rtg 0.25 W;  Shaft Dia. 0.125 In View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Pot; Cnd Pl; Res 500K Ohms; 1 Turn; Linear; Pwr-Rtg 0.25 W; Shaft Dia. 0.125 In
Mfr. Part#:
3310C-001-504L

Allied Stock#: 70336371

 RoHS Compliant Part

 

Resources

View 3310C-001-504L Datasheet Datasheet

View More from Bourns >>
Pricing (USD) & Availability
Standard Pricing
$2.41 (Each)
1$2.410
5$2.310
10$2.190
25$2.000
50$1.680
100$1.440
Availability

43 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle, Mechanical: 300 °
Brand/Series: Pro Audio 3310 Series
Diameter, Shaft: 0.125 "
Dielectric Strength: 900 VAC
Dimensions: 0.375" L x 0.375" W x 0.204" H
Insulation Resistance: 1000 Megohms
Linearity: ±5 %
Material, Element: Conductive Plastic
Mounting Type: Panel Mount
Number of Turns: 1
Power Rating: 0.25 W
Resistance: 500 Kilohms
Resolution: Infinite
Rotational Life: 50000 Cycles
Series: 3310 Series
Special Features: Pro Audio Guitar
Taper: Linear
Temperature Coefficient: ±1000 ppm/°C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Termination: Solderable Pins
Tolerance: ±20 %
Torque: 3.53 N-cm
Type: Potentiometer

Overview

Specifications
  • Operating Temperature Range: –40°C to +125°C
  • Temperature Coefficient: ±1,000 ppm/°C
  • Resistance Tolerance: ±20%
  • Independent Linearity: ±5%
  • Effective Electrical Angle: 270° ±15°
  • Mechanical Angle: 300° Nominal
  • Power Rating: 0.25 Watts
  • Rotational Life (No Load): 50,000 Cycles

    Features
  • Conductive Plastic
  • PC Board and Bushing Mount
  • Plastic Bushing and Plastic Shaft
  • Withstands Typical Industrial Washing Processes
  • Compact Package Saves Board and Panel Space
  • Audio Taper Versions Available as Special Order — Contact Your Local Allied Sales Office
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.