Location: 
All Products

Bourns 3306P-1-502

Bourns - 3306P-1-502 - TRIMMER - 6MM ROUND;  SINGLE-TURN; CERMET;  5K OHMS View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns TRIMMER - 6MM ROUND; SINGLE-TURN; CERMET; 5K OHMS
Mfr. Part#:
3306P-1-502

Allied Stock#: 70154405

 RoHS Compliant Part

 

Resources

View 3306P-1-502 Datasheet Datasheet

View More from Bourns >>
Pricing (USD) & Availability
Standard Pricing
$0.220 (Each)
2000$0.220
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000 |  Multiples Of: 1

Specifications

Brand/Series: Trimpot 3306 - Open Frame Series
Material, Element: Cermet
Mounting Type: PCB
Number of Turns: 1
Power Rating: 0.2 W
Resistance: 5 Kilohms

Overview

Specifications
  • Resistance Tolerance: 25%
  • Power Rating: 0.2 Watt at 70°C
  • Temperature Rating: –25°C to 100°C
  • Load Life: 1000 Hrs

    Features
  • 6 mm Round/Single-Turn/Cermet Industrial/Open-Frame
  • Cross Slot Adjustment Options
  • Horizontal and Vertical Mounting Styles
  • Dust Resistant/Splash Resistant Covers
  • PC Board Stand-Offs and Retention Feature
  • Front and Top Adjust Styles