Location: 
All Products

Bourns 3299X-1-203LF

Bourns - 3299X-1-203LF - Trimmer;  Cermet;  Rest 20 Kilohms;  PCB;  25 Turns;  Pwr-Rtg 0.5W View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Trimmer; Cermet; Rest 20 Kilohms; PCB; 25 Turns; Pwr-Rtg 0.5W
Mfr. Part#:
3299X-1-203LF

Allied Stock#: 70153977

 RoHS Compliant Part

 
View More from Bourns >>
Pricing (USD) & Availability
Standard Pricing
$3.32 (Each)
1$3.320
10$2.820
25$2.400
100$2.040
250$1.630
Availability

136 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Trimpot 3299 - Sealed Series
Dielectric Strength: 900 VAC
Dimensions: 0.375" L x 0.395" W x 0.24" H
Insulation Resistance: 1000 Megohms
Material, Element: Cermet
Mounting Type: PCB
Number of Turns: 25
Power Rating: 0.5 W
Resistance: 20 Kilohms
Resolution: Infinite
Rotational Life: 200 Cycles
Temperature Coefficient: ±100 ppm/°C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -55 °C
Termination: Solderable Pins
Tolerance: ±10 %
Torque: 3 Oz./in.

Overview

Low noise, high performance 3⁄8" square trimmer. Infinite resolution cermet element. Low temperature coefficient ±100 ppm/°C over entire temperature and resistance range. Sealed to withstand wave soldering and cleaning processes.