Bourns 3299P-1-202LF
Trimmer, Cermet, Rest 2 Kilohms, PCB, 25 Turns, Pwr-Rtg 0.5W
Mfr. Part #: 3299P-1-202LF / RS Stock #: 70153947
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.68
5
$3.39
10
$3.24
20
$2.94
100
$2.76
250
$2.39
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Strength
900 VAC
Element Material
Cermet
Insulation Resistance
1,000 MOhms
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Turns
25
Power Rating
0.5 W
Primary Type
Trimmers
Resistance
2 Kiloohms
Rotational Life
200 Cycles
Temperature Coefficient
±100 ppm/°C
Termination
Solderable Pins
Tolerance
0.1 %
Torque
3 oz/in
Overview
Low noise, high performance 3/8" square trimmer. Infinite resolution cermet element. Low temperature coefficient ±100 ppm/°C over entire temperature and resistance range. Sealed to withstand wave soldering and cleaning processes.