Bourns 3296X-1-254LF
3/8" Sq, Thru-Hole, TRIMMER, 250 Kilohms, Cermet, 25 Turns, Pwr-Rtg 0.5W
Mfr. Part #: 3296X-1-254LF / RS Stock #: 70274792
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.61
5
$2.40
10
$2.30
100
$2.08
250
$1.96
500
$1.70
Additional Inventory
Can ship in 10 days:
209
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Cermet
Minimum Operating Temperature
-55 °C
Number of Turns
25
Power Rating
0.5 W
Primary Type
Trimmers
Resistance
250 Kiloohms
Termination
Solderable Pins
Tolerance
0.1 %
Torque
3 oz/in
Overview
Listed on DESC QPL for style RJ24 per MIL-R-22097 and style RJR24 per MIL-R-39035. Thin body profile, low cost square multi-turn trimmer with infinite resolution. Wiper idling mechanism clicks at end of rotation. Sealed to withstand wave soldering and boardwash process.
Features:
-?Power Rating: 0.5 Watt at 70?C
-?Tolerance: ?10%
-?Low Temperature Coefficient: ?100 PPM/?C
-?Temperature Range: -55?C to +150?C
-?Load Life: 1000 Hours, 0.5 Watt @ 70?C
-?Suffix: P = Offset PC Pins, W = Vertical Mount; X = Inline Horizontal Mount; Y = Offset PC Pins, Z = Offset PC Pins
-?Dimensions: 3/8" Square ?- 0.19" Thick
-?Weight: 0.03 Oz.
-?Termination Finishes: 100% Tin
Features:
-?Power Rating: 0.5 Watt at 70?C
-?Tolerance: ?10%
-?Low Temperature Coefficient: ?100 PPM/?C
-?Temperature Range: -55?C to +150?C
-?Load Life: 1000 Hours, 0.5 Watt @ 70?C
-?Suffix: P = Offset PC Pins, W = Vertical Mount; X = Inline Horizontal Mount; Y = Offset PC Pins, Z = Offset PC Pins
-?Dimensions: 3/8" Square ?- 0.19" Thick
-?Weight: 0.03 Oz.
-?Termination Finishes: 100% Tin