Location: 
All Products

Bourns 3296X-1-253LF

Bourns - 3296X-1-253LF - 3296X side adj cermet trimmer, 25K 10mm
Image may be a representation.
See specs for product details.

Bourns 3296X side adj cermet trimmer, 25K 10mm
Mfr. Part#:
3296X-1-253LF

Allied Stock#: 70410279

 RoHS Compliant Part

Resources

View 3296X-1-253LF Datasheet Datasheet

View More from Bourns >>
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
Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: Trimpot 3296 - Sealed Series
Material, Element: Cermet

Overview

Listed on DESC QPL for style RJ24 per MIL-R-22097 and style RJR24 per MIL-R-39035. Thin body profile, low cost square multi-turn trimmer with infinite resolution. Wiper idling mechanism clicks at end of rotation. Sealed to withstand wave soldering and boardwash process.

Features:
  • Power Rating: 0.5 Watt at 70°C
  • Tolerance: ±10%
  • Low Temperature Coefficient: ±100 PPM/°C
  • Temperature Range: –55°C to +150°C
  • Load Life: 1000 Hours, 0.5 Watt @ 70°C
  • Suffix: P = Offset PC Pins, W = Vertical Mount; X = Inline Horizontal Mount; Y = Offset PC Pins, Z = Offset PC Pins
  • Dimensions: 3⁄8" Square × 0.19" Thick
  • Weight: 0.03 Oz.
  • Termination Finishes: 100% Tin