Location: 
All Products

Bourns 3296P-1-105LF

Bourns - 3296P-1-105LF - 25 turns trimmer 1M 10% side adjust View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns 25 turns trimmer 1M 10% side adjust
Mfr. Part#:
3296P-1-105LF

Allied Stock#: 70410727

 RoHS Compliant Part

Resources

View 3296P-1-105LF Datasheet Datasheet

View More from Bourns >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: Trimpot 3296 - Sealed Series
Number of Turns: 25

Overview

Listed on DESC QPL for style RJ24 per MIL-R-22097 and style RJR24 per MIL-R-39035. Thin body profile, low cost square multi-turn trimmer with infinite resolution. Wiper idling mechanism clicks at end of rotation. Sealed to withstand wave soldering and boardwash process.

Features:
  • Power Rating: 0.5 Watt at 70°C
  • Tolerance: ±10%
  • Low Temperature Coefficient: ±100 PPM/°C
  • Temperature Range: –55°C to +150°C
  • Load Life: 1000 Hours, 0.5 Watt @ 70°C
  • Suffix: P = Offset PC Pins, W = Vertical Mount; X = Inline Horizontal Mount; Y = Offset PC Pins, Z = Offset PC Pins
  • Dimensions: 3⁄8" Square × 0.19" Thick
  • Weight: 0.03 Oz.
  • Termination Finishes: 100% Tin