Location: 
All Products

Bourns 3224J-1-153E

Bourns - 3224J-1-153E - 12-Turn SMD CermetTrimmer Resistor w/J-Hook Term, 15kOhm +/-10% 0.25W +/-100ppm/C
Image may be a representation.
See specs for product details.

Bourns 12-Turn SMD CermetTrimmer Resistor w/J-Hook Term, 15kOhm +/-10% 0.25W +/-100ppm/C
Mfr. Part#:
3224J-1-153E

Allied Stock#: 70408153

 RoHS Compliant Part

 

Resources

View 3224J-1-153E Datasheet Datasheet

View More from Bourns >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.04 (Each)
10$3.040
50$2.640
100$2.480
500$2.250
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: Trimpot 3224 - Sealed Series
Material, Element: Cermet
Mounting Type: Surface Mount

Overview

These industrial 1⁄4-watt 4 mm 11-turn square surface mount cermet trimmers are sealed to withstand board wash processing. The pick and place centering design have flush adjustment. The design meets EIA/EIAJ/IPC/VRIC SMD standard trimmer footprint. Wiper idles when the stop is reached.

Features:
  • Resistance Tolerance: ±10%
  • Power Rating: 0.25 Watt at 85°C
  • Dielectric Strength: 600 VAC
  • Temperature Range: –65°C to +150°C
  • Load Life: 1000 Hours
  • Adjustment Tool: H-91
  • Terminal: J-Hook, Gull Wing