Location: 
All Products

Bourns 3223W-1-204E

Bourns - 3223W-1-204E - Trimmer,  Cermet,  11-turn,  SMD,  3mm Square,  0.125 W,  200K Ohm,  20% View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Trimmer, Cermet, 11-turn, SMD, 3mm Square, 0.125 W, 200K Ohm, 20%
Mfr. Part#:
3223W-1-204E

Allied Stock#: 70154149

 RoHS Compliant Part

 
View More from Bourns >>
Pricing (USD) & Availability
Special Pricing
$1.34 (Each)
1$1.336(Save 52%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.80 (Each)
1$2.800
5$2.680
10$2.540
25$2.320
50$1.960
100$1.680
Availability

500 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Trimpot 3223 - Sealed Series
Material, Element: Cermet
Mounting Type: Surface Mount
Number of Turns: 11
Power Rating: 0.125 W
Resistance: 200 Kilohms

Overview

This industrial 1⁄8 Watt 3 mm 11-turn square surface mount cermet trimmer is sealed to withstand board wash processing. The pick and place centering design has a flush adjustment. The design meets EIA/EIAJ/IPC/VECI/SMD trimmer footprint. Wiper idles when the stop is reached.

Specifications
  • Resistance Tolerance: 20%
  • Power Rating: 0.125 Watt at 70°C
  • Dielectric Strength: 600 VAC
  • Temperature Range: –65°C to 150°C
  • Load Life: 1000 Hrs.
  • Adjustment Tool: H-92-1
  • Terminal: J-Hook

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.