Bourns 3223W-1-203E
TRIMMER,CERMET,REST 20 KILOHMS,SMD,11 TURN,PWR-RTG 0.125W
Mfr. Part #: 3223W-1-203E / RS Stock #: 70154532
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.69
5
$4.31
10
$4.13
20
$3.75
100
$3.52
250
$3.05
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Cermet
Mounting Type
Surface Mount
Number of Turns
11
Power Rating
0.125 W
Primary Type
Trimmers
Overview
This industrial 1/8 Watt 3 mm 11-turn square surface mount cermet trimmer is sealed to withstand board wash processing. The pick and place centering design has a flush adjustment. The design meets EIA/EIAJ/IPC/VECI/SMD trimmer footprint. Wiper idles when the stop is reached.
Specifications
Resistance Tolerance: 20%
Power Rating: 0.125 Watt at 70°C
Dielectric Strength: 600 VAC
Temperature Range: -65°C to 150°C
Load Life: 1000 Hrs.
Adjustment Tool: H-92-1
Terminal: J-Hook
Specifications