Location: 
All Products

Bourns 3214J-1-101E

Bourns - 3214J-1-101E - 5-Turn SMD Cermet Trimmer Resistor w/J-Hook Term, 100Ohm +/-10% 0.25W +/-100ppm/C
Image may be a representation.
See specs for product details.

Bourns 5-Turn SMD Cermet Trimmer Resistor w/J-Hook Term, 100Ohm +/-10% 0.25W +/-100ppm/C
Mfr. Part#:
3214J-1-101E

Allied Stock#: 70408184

 RoHS Compliant Part

 

Resources

View 3214J-1-101E Datasheet Datasheet

View More from Bourns >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.91 (Each)
10$2.910
50$2.490
100$2.250
500$2.030
Availability

0 can ship immediately.

330 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: Trimpot 3214 - Sealed Series
Material, Element: Cermet
Mounting Type: Surface Mount

Overview

4 mm Square 5-turn, cermet, sealed trimmer.

Features:
  • Resistance Tolerance: ±10%
  • Power Rating: 0.25 Watt at 85°C
  • Dielectric Strength: 600 VAC
  • Temperature Range: –65°C to +150°C
  • Load Life: 1000 Hours
  • Adjustment Tool: H-91
  • Sealed to Withstand Board Wash Processing
  • Pick and Place Centering Design, with Flush Adjustment
  • 4 mm Design Meets EIA/EIAJ/IPC/VECI SMD Standard Trimmer Footprint
  • Patent #5047746 Advanced Drive/Wiper Mechanism