Location: 
All Products

Bourns 3059Y-1-103LF

Bourns - 3059Y-1-103LF - Trimmer; Cermet; Rest 10 Kilohms; PCB; 22 Turns; Pwr 1W; Dim 1.25InLx0.19InWx0.315InH View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Trimmer; Cermet; Rest 10 Kilohms; PCB; 22 Turns; Pwr 1W; Dim 1.25InLx0.19InWx0.315InH
Mfr. Part#:
3059Y-1-103LF

Allied Stock#: 70153679

 RoHS Compliant Part

 

Resources

View 3059Y-1-103LF Datasheet Datasheet

View More from Bourns >>
Pricing (USD) & Availability
Standard Pricing
$5.95 (Each)
1$5.950
5$5.720
10$5.420
25$4.940
50$4.170
100$3.570
Availability

37 can ship immediately.

40 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Trimpot 3059 - Sealed Series
Dielectric Strength: 900 VAC
Dimensions: 1.25" L x 0.19" W x 0.315" H
Insulation Resistance: 1000 Megohms
Material, Element: Cermet
Mounting Type: PCB
Number of Turns: 22
Power Rating: 1 W
Resistance: 10 Kilohms
Resolution: Infinite
Rotational Life: 200 Cycles
Temperature Coefficient: ±100 ppm/°C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Termination: Solderable Pins
Tolerance: ±10 %
Torque: 5 Oz./in.

Overview

32mm (1 1/4in.) Trimming Potentiometer (Trimpot®) 3059 Series
Bourns 3059 Series 1-1/4" Rectangular multiturn sealed cermet trimming potentiometer (Trimpot®), Typical applications include measuring linear distance, angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment.