Bourns 3006P-1-202LF
Trimmer, Cermet, Rest 2 Kilohms, PCB, 15 Turns, Pwr-Rtg 0.75W
Mfr. Part #: 3006P-1-202LF / RS Stock #: 70153864
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.04
5
$1.88
10
$1.80
100
$1.63
250
$1.53
500
$1.33
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Strength
1000 VAC
Element Material
Cermet
Insulation Resistance
1,000 MOhms
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Turns
15
Power Rating
0.75 W
Primary Type
Trimmers
Resistance
2 Kiloohms
Rotational Life
200 Cycles
Temperature Coefficient
±100 ppm/°C
Termination
Solderable Pins
Tolerance
0.1 %
Torque
5 oz/in
Overview
1/4" High, low cost cermet trimmer offers infinite resolution. Sealed to withstand wave soldering and immersion cleaning.
Features:
Power Rating: 0.75 Watt at 70°C
Tolerance: ±10%
Low Temperature Coefficient: ±100 ppm/°C
Temperature Range: -55°C to +125°C
Load Life: 1000 Hours, 0.75 Watt at 70°C
Suffix: P, W and Y Styles
Dimensions: 3/4" × 0.19" × 0.25". See Drawings Above for Pin Configurations
Weight: 0.04 Oz.
Termination Finishes: 100% Tin
Features: