Location: 
All Products

Bourns 3006P-1-103LF

Bourns - 3006P-1-103LF - Trimmer; Cermet; Rest 10 Kilohms; PCB; Pwr-Rtg 0.75W; Dim 0.75InLx0.19InWx0.25InH View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Trimmer; Cermet; Rest 10 Kilohms; PCB; Pwr-Rtg 0.75W; Dim 0.75InLx0.19InWx0.25InH
Mfr. Part#:
3006P-1-103LF

Allied Stock#: 70153559

 RoHS Compliant Part

 

Resources

View 3006P-1-103LF Datasheet Datasheet

View More from Bourns >>
Pricing (USD) & Availability
Standard Pricing
$1.68 (Each)
1$1.680
5$1.610
10$1.530
25$1.390
50$1.170
100$1.010
Availability

1735 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle, Mechanical: Wiper idles
Brand/Series: Trimpot 3006 - Sealed Series
Dielectric Strength: 1000 V
Dimensions: 0.75" L x 0.19" W x 0.25" H
Insulation Resistance: 1000 Megohms
Load Life: 1000 hr
Material, Element: Cermet
Mounting Type: PCB
Number of Turns: 15
Power Rating: 0.75 W
Resistance: 10 Kilohms
Resolution: Infinite
Rotational Life: 200 Cycles
Temperature Coefficient: ±100 ppm/°C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -55 °C
Termination: Solderable Pins
Tolerance: ±10 %
Torque: 5 Oz./in.
Weight: 0.04 Oz.

Overview

1⁄4" High, low cost cermet trimmer offers infinite resolution. Sealed to withstand wave soldering and immersion cleaning.
Features:
  • Power Rating: 0.75 Watt at 70°C
  • Tolerance: ±10%
  • Low Temperature Coefficient: ±100 ppm/°C
  • Temperature Range: –55°C to +125°C
  • Load Life: 1000 Hours, 0.75 Watt at 70°C
  • Suffix: P, W and Y Styles
  • Dimensions: 3⁄4" × 0.19" × 0.25". See Drawings Above for Pin Configurations
  • Weight: 0.04 Oz.
  • Termination Finishes: 100% Tin