Location: 
All Products

Bourns 2318-H-RC

Bourns - 2318-H-RC - Inductor; Toroid, High Current; 330 uH; 15%; 0.067 Ohm DCR Max; Horizontal View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Inductor; Toroid, High Current; 330 uH; 15%; 0.067 Ohm DCR Max; Horizontal
Mfr. Part#:
2318-H-RC

Allied Stock#: 70154792

 RoHS Compliant Part

 

Resources

View 2318-H-RC Datasheet Datasheet

View More from Bourns >>
Pricing (USD) & Availability
Standard Pricing
$3.52 (Each)
1$3.520
5$3.380
10$3.210
25$2.920
50$2.470
100$2.110
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 2300 Series
Current Rating: 5.2 A
Inductance: 330 μH
Resistance, DC: 0.067 Ohms
Tolerance: ±15 %
Type: High Current

Overview

  • DC/DC Converter, EMI Filter Applications
  • Low Radiation
  • Low Core Loss
  • High Current Capacity
  • Horizontal or Vertical Mount
  • Low Cost
  • Operating Temperature –55°C to +105°C
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.