Location: 
All Products

Bourns 2316-V-RC

Bourns - 2316-V-RC - Inductor; Toroid, High Current; 220 uH; 15%; 0.054 Ohm DCR Max; Vertical View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Inductor; Toroid, High Current; 220 uH; 15%; 0.054 Ohm DCR Max; Vertical
Mfr. Part#:
2316-V-RC

Allied Stock#: 70154790

 RoHS Compliant Part

 

Resources

View 2316-V-RC Datasheet Datasheet

View More from Bourns >>
Pricing (USD) & Availability
Standard Pricing
$3.38 (Each)
1$3.380
5$3.240
10$3.080
25$2.810
50$2.370
100$2.030
Availability

49 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 2300 Series
Current Rating: 5.8 A
Inductance: 220 μH
Resistance, DC: 0.054 Ohms
Tolerance: ±15 %
Type: High Current

Overview

  • DC/DC Converter, EMI Filter Applications
  • Low Radiation
  • Low Core Loss
  • High Current Capacity
  • Horizontal or Vertical Mount
  • Low Cost
  • Operating Temperature –55°C to +105°C