Location: 
All Products

Bourns 2216-V-RC

Bourns - 2216-V-RC - Inductor; Toroid, High Current; 220 uH; 15%; 0.083 Ohm DCR Max; Vertical View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Inductor; Toroid, High Current; 220 uH; 15%; 0.083 Ohm DCR Max; Vertical
Mfr. Part#:
2216-V-RC

Allied Stock#: 70154778

 RoHS Compliant Part

 

Resources

View 2216-V-RC Datasheet Datasheet

View More from Bourns >>
Pricing (USD) & Availability
Standard Pricing
$2.80 (Each)
77$2.800
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 77 |  Multiples Of: 77

Specifications

Brand/Series: 2200 Series
Current Rating: 3.6 A
Inductance: 220 μH
Resistance, DC: 0.083 Ohms
Tolerance: ±15 %
Type: High Current

Overview

  • DC/DC Converter, EMI Filter Applications
  • Low Radiation
  • Low Core Loss
  • High Current Capacity
  • Horizontal or Vertical Mount
  • Low Cost
  • Operating Temperature –55°C to +105°C