Location: 
All Products

Bourns 2114-V-RC

Bourns - 2114-V-RC - Inductor, Toroidal; 150uH; 0.062 Ohm DCR Max; Vertical Mount View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Inductor, Toroidal; 150uH; 0.062 Ohm DCR Max; Vertical Mount
Mfr. Part#:
2114-V-RC

Allied Stock#: 70154513

 RoHS Compliant Part

 

Resources

View 2114-V-RC Datasheet Datasheet

View More from Bourns >>
Pricing (USD) & Availability
Standard Pricing
$2.27 (Each)
1$2.267
5$2.177
10$2.063
25$1.882
50$1.587
100$1.360
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 2100 Series
Current Rating: 3.4 A
Inductance: 150 μH
Resistance, DC: 0.062 Ohms
Tolerance: ±15 %
Type: High Current

Overview

  • DC/DC Converter, EMI Filter Applications
  • Low Radiation
  • Low Core Loss
  • High Current Capacity
  • Horizontal or Vertical Mount
  • Low Cost
  • Operating Temperature –55°C to +105°C