Location: 
All Products

Bourns 2112-V-RC

Bourns - 2112-V-RC - 100 uH +/-15% Radial Inductor,  Max SRF:1kHz,  2.4A Idc,  130mOhms Rdc 2100 View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns 100 uH +/-15% Radial Inductor, Max SRF:1kHz, 2.4A Idc, 130mOhms Rdc 2100
Mfr. Part#:
2112-V-RC

Allied Stock#: 70154512

 RoHS Compliant Part

 

Resources

View 2112-V-RC Datasheet Datasheet

View More from Bourns >>
Pricing (USD) & Availability
Special Pricing
$1.04 (Each)
1$1.038(Save 54%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.27 (Each)
1$2.267
5$2.177
10$2.063
25$1.882
50$1.587
100$1.360
Availability

118 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 2100 Series
Current Rating: 2.4 A
Inductance: 100 μH
Resistance, DC: 0.130 Ohms
Tolerance: ±15 %
Type: High Current

Overview

  • DC/DC Converter, EMI Filter Applications
  • Low Radiation
  • Low Core Loss
  • High Current Capacity
  • Horizontal or Vertical Mount
  • Low Cost
  • Operating Temperature –55°C to +105°C

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.