Bourns 2028-25-ALF
Tube,Gas Discharge,Core, 8 x 10 mm, 30 kA, 250 V
Mfr. Part #: 2028-25-ALF / RS Stock #: 70281753
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
AC Follow Current
1 A
Capacitance
2 pF
DC Holdover Voltage
135 V
DC Sparkover Voltage
250 V
Insulation Resistance
1 GigaOhms
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Package Type
8 x 10 mm
Series
2028 Series
Surge Current
30 kA
Voltage Rating
250 V
Overview
The new GDTs are primarily targeted to telecom applications requiring ITU compliance but are suitable for use in many other applications. The GDTs are 3-electrode devices with a maximum 8/20 ?s surge current rating of up to 30 kA. Model 2028 and 2046 are offered as a core package for cassette or radial leaded for through-hole applications. An optional Fail-Short mechanism is available for thermal runaway protection.
Features:
Size: 8 mm Diameter, 10 mm Length
High Current Rating
Low Capacitance and Insertion Loss
Fail-Short Option Available
RoHS Compliant
UL Recognized
Features: