Location: 
All Products

Bourns 2027-35-BLF

Bourns - 2027-35-BLF - Tube,  Gas Discharge;  8mm Dia.,  6mm Long2 Electrode;  1 pF @ 1 MHz,  350V View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns Tube, Gas Discharge; 8mm Dia., 6mm Long2 Electrode; 1 pF @ 1 MHz, 350V
Mfr. Part#:
2027-35-BLF

Allied Stock#: 70155371

 RoHS Compliant Part

 

Resources

View 2027-35-BLF Datasheet Datasheet

View More from Bourns >>
Pricing (USD) & Availability
Standard Pricing
$1.17 (Each)
1$1.170
5$1.120
10$1.060
25$0.910
100$0.760
500$0.700
Availability

490 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 2027 Series
Capacitance: 1 pF
Current, AC Follow: 10 A
Current, Surge: 25 kA
Package Type: Metal
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: -55 °C
Type: GDT
Voltage, Breakdown: 875 V
Voltage, DC Holdover: 135 V
Voltage, DC Sparkover: 350 V

Overview

Bourns sets a new industry standard by offering this 2-electrode Gas Discharge Tube (GDT) in an innovative fl at package design. The Model 2017 Series with FLAT® Technology provides a volume and space-saving solution for high density and space-restricted PCB applications. The series is offered in a leadless version for cartridge or clamp fi t applications. Surface mount versions are available in vertical and horizontal mounting configurations.
Features:
  • Bourns® FLAT® GDT Technology
  • Flexible Mounting Options
  • Volume- and Space-Saving Design
  • Improved Impulse Performance
  • 10 kA 8/20 μs Rated
  • UL Recognized
    Applications:
  • Telecom CPE
  • Industrial Communications
  • Surge Protective Devices
  • High Density PCB Assemblies