Location: 
All Products

Bourns 2026-60-C2LF

Bourns - 2026-60-C2LF - TUBE,  GAS DISCHARGE;  8MM DIA.,  7MM LONG3 ELECTRODE;  600V View larger image View larger image
Image may be a representation.
See specs for product details.

Bourns TUBE, GAS DISCHARGE; 8MM DIA., 7MM LONG3 ELECTRODE; 600V
Mfr. Part#:
2026-60-C2LF

Allied Stock#: 70155502

 RoHS Compliant Part

 

Resources

View 2026-60-C2LF Datasheet Datasheet

View More from Bourns >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$1.00 (Each)
1000$1.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 100

Specifications

Brand/Series: TRIGARD 2026 Series
Capacitance: 2 pF
Current, AC Follow: 20 A
Current, Surge: 40 kA
Package Type: Metal
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: -55 °C
Type: GDT
Voltage, Breakdown: 1250 V
Voltage, DC Holdover: 135 V
Voltage, DC Sparkover: 600 V

Overview

Bourns Gas Discharge Tubes (GDT's) are used to protect personnel and sensitive equipment from hazardous transient voltages. These GDTs prevent damage from overvoltages by acting as a “crowbar”, i.e. a short circuit. Bourns GDTs have very high surge handling capability and extremely low work function for long service life. Applications are telecommunications, industrial electronics, commercial electronics, consumer electronics and automotive, aircraft, military electronics.