Bourns 2017-35-SMH-RPLF
Gas Tube, Flat, 2 Elect, 350V, 12kA, 8 mm, SMT, Reel pack, 2017 Series
Mfr. Part #: 2017-35-SMH-RPLF / RS Stock #: 70693755
Price
Qty.
Standard Price
2000
$1.28
20000
$1.22
100000
$1.16
200000
$1.09
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Mounting Type
Surface Mount
Voltage Rating
350 V
Overview
Bourns sets a new industry standard by offering this 2-electrode Gas Discharge Tube (GDT) in an innovative fl at package design. The Model 2017 Series with FLAT® Technology provides a volume and space-saving solution for high density and space-restricted PCB applications. The series is offered in a leadless version for cartridge or clamp fi t applications. Surface mount versions are available in vertical and horizontal mounting configurations.
Features:
Bourns® FLAT® GDT Technology
Flexible Mounting Options
Volume- and Space-Saving Design
Improved Impulse Performance
10 kA 8/20 µs Rated
UL Recognized
Applications:
Telecom CPE
Industrial Communications
Surge Protective Devices
High Density PCB Assemblies
Features:
Applications: