Location: 
All Products

Bomar Interconnect Products 364A595

Bomar Interconnect Products - 364A595 - Conn; RF; BNC; Right Angle; PCB Jack; 50Ohms; Body:White Valox; CntPlating:Gold View larger image View larger image
Image may be a representation.
See specs for product details.

Bomar Interconnect Products Conn; RF; BNC; Right Angle; PCB Jack; 50Ohms; Body:White Valox; CntPlating:Gold
Mfr. Part#:
364A595

Allied Stock#: 70000433

 RoHS Compliant Part

 
View More from Bomar Interconnect Products >>
Pricing (USD) & Availability
Standard Pricing
$3.52 (Each)
100$3.520
150$3.410
200$3.300
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 50

Specifications

Angle: Right Angle
Application: Commercial
Brand/Series: 364 Series
Color: White
Color, Housing: White
Contact Plating: Gold
Finish, Housing: White Valox
Frequency: 4GHz
Impedance: 50 Ohm
Material, Contact: Phosphor Bronze
Material, Dielectric: TFE
Mating Type: Bayonet
Mounting Type: Panel Mount/Bulkhead/Through Hole
Packaging: Tray
Primary Type: BNC
Special Features: Board Guide, Isolated
Termination: Solder
Type: PCB Jack
Voltage Rating: 500 V

Overview

PC Board Right Angle Jack, 50/75 Ohms Impedance, Phosphor Bronze Contact

These high quality RF connectors are approved for use by the major manufacturers of computer networks and are used extensively for all interconnecting and accessory cables and panels.
These popular BNC board jacks meet, or exceed the highest industry standards. They are available in many standard configurations as shown. Additional versions are available upon request. All isolated jacks are constructed with molded Valox, in White or Black, over nickel-plated zinc bodies. Contacts are Phosphor Bronze and plated with gold. All metal versions are fully shielded. They are nickel-plated zinc and utilize the same phosphor bronze contacts with gold-plating.
These BNC jacks are manufactured to the highest standards to assure stability in maintaining impedance matching at 50 Ohms and 60 Ohms applications.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.