Location: 
All Products

Bogen Communications, Inc. WMT1A

Bogen Communications, Inc. - WMT1A - Transformer,  Input/Line; Plug-In; Pri:10 K Ohms; Sec:600 Ohms; 1.73V (Output); +/-2dB View larger image View larger image
Image may be a representation.
See specs for product details.

Bogen Communications, Inc. Transformer, Input/Line; Plug-In; Pri:10 K Ohms; Sec:600 Ohms; 1.73V (Output); +/-2dB
Mfr. Part#:
WMT1A

Allied Stock#: 70146557
 
View More from Bogen Communications, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$34.58 (Each)
1$34.580
5$32.850
10$31.210
Availability

15 can ship immediately.

1430 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Configuration: Enclosed
Dimensions: 2" W x 2-3/8" H x 1-1/4" D
Frequency: 50 to 20000 Hz
Impedance, Primary: 10K Ohms
Impedance, Secondary: 600 (C.T.) Ohms
Mounting Type: Panel Mount
Number of Outlets: 1
Phase: 1
Termination: RCA, Screw Terminals
Type: Audio
Voltage Rating: 1.73 V

Overview

Input/Line Transformer, 2-3/8 in. Height, 2 in. Width, ± 2 dB Frequency Response

WMT1A is a general purpose matching transformer that allows proper connections between high (10 kΩ) and low (600 Ω) inputs and outputs. It can be used to balance an unbalanced line or provide isolation between two pieces of equipment.
Designed especially for matching inputs from, or outputs to, a 600-Ohms line. Used to connect telephone systems to most public address amplifiers for telephone paging.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.