Bogen Communications, Inc. TPU15A
Amplifier, Telephone Paging, 15 W, 70 Hz to 12 kHz +/- 2 dB, 0.5 A
Mfr. Part #: TPU15A / RS Stock #: 70238101
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$301.35
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Frequency Response
70 Hz to 12 kHz (+?/- 2 dB) Hz
Mounting Type
Wall Mount
Power Dissipation
0.5 A
Power Output
15 W
Sensitivity
Music: 70mV; Page: -20 dBm, 600 ohms dB
Shipping Weight
4 lbs.
Type
Telephone Paging
Overview
The Bogen Model TPU15A is a unique 15-watt, wallmounting
amplifier, specifically designed for telephone
paging applications. This compact unit provides
voice-activated muting of music when paging,
completely eliminating the need for manual activation
of switches and the use of external relays. The page
channel features automatic output leveling (ALC) as
channel input varies, which is particularly important in
telephone paging applications, where persons with
varying voice levels and paging techniques have
access to the system.
Installation and maintenance are simple; all connections,
adjustments, and mounting are accomplished
with a screwdriver.