Location: 
All Products

Bogen Communications, Inc. TPU100B

Bogen Communications, Inc. - TPU100B - Amplifier;  100 W (RMS);  70 Hz to 15 kHz1 dB;  ALC;  Wall;  21 lbs. View larger image View larger image
Image may be a representation.
See specs for product details.

Bogen Communications, Inc. Amplifier; 100 W (RMS); 70 Hz to 15 kHz1 dB; ALC; Wall; 21 lbs.
Mfr. Part#:
TPU100B

Allied Stock#: 70146565
 
View More from Bogen Communications, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$565.05 (Each)
1$565.050
5$536.790
10$509.950
Availability

3 can ship immediately.

1193 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TPU Series
Controls: ALC
Dimensions: 14-3/16" W x 8-3/8" H x 3-5/8" D
Frequency Response: 70 Hz to 15 kHz +⁄- 1 dB
Hum and Noise: -70 dB (Music), -70 dB (TEL), -55 dB (MIC)
Mounting Type: Wall
Power: 100 W (RMS)
Protection: 2.5 A, 120 VAC Circuit Breaker
Sensitivity: 85 mV (MUSIC), -20 dBm (77 mV) (TEL), 600 uV (MIC)
Special Features: Night Ringer
Standards: UL Listed, CSA Certified
Type: Telephone Paging
Weight, Shipping: 21 lbs.

Overview

70 Hz to 15 kHz +/- 1 dB Frequency Response, Amplifiers

Five Models and Power Levels Available: TPU-15A — 15 watts, TPU-35B — 35 watts, TPU-60B — 60 watts, and TPU-100B — 100 watts. Inputs for 600-ohm balanced telephone line, LO-Z balanced microphone, and background music source. Choice of Outputs: 8 ohm, 16 ohm, 25 VCT, 25 V, or 70 V outputs, balanced or unbalanced. Choice of RCA jack or screw terminals for music source (unbalanced). Volume controls for Tel channel, MIC, music, and ringer. Ringer circuit activated by contact closure or 90 V ring signal. Variable music mute with adjustable mute level control. Signal-activated paging channel with VOX sensitivity and ALC adjustments. Aphex Aural Exciter® circuit with on/off switch and effect adjustment. Bridging jacks supplied to a double number of inputs and outputs. Output (RCA jack) to line-matching transformer (WMT-1A).

  • Built-In Telephone Line Input Transformers
  • Screwdriver Adjustable Controls
  • Wall or 19" Rack Mounting with RPK8 2 Kit
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.