Bogen Communications, Inc. TG4C
Generator Tone 120 Vac 60 Hz Ul CSA Listed
Mfr. Part #: TG4C / RS Stock #: 70146624
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$187.95
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Features
Tones Triggered By External Contact Closure ; Choice Of Continuous Or Two-Burst Tone ; Tone Generation Reset Available ; Adjustable Tone Level And Pitch
Operating Frequency
60 Hz
Primary Type
Alarm
Standards
UL, CSA Listed
Supply Voltage
120 VAC
Termination
Screw
Tone
Chime, Pulse Alarm, Slow Whoop, Steady
Type
Audio Signal Generator
Voltage Rating
120 V
Overview
120 VAC, 60 Hz Frequency Range, Model TG4C Multiple Tone Generator
The TG4C is designed to produce four different types of tones for use as alarm or announcement signals in paging systems. Four tones: steady, pulsed alarm, slow whoop, and chime. Adjustable tone level and pitch. An audio signal can be routed through the TG4C to allow easy installation in paging systems. - Power Requirements: 12-48 VDC at 30 mA (power supply not included). - Dimensions: 63/4" width ?- 53/4" Height ?- 2" Depth. - Weight: 3 lbs.
It is capable of generating four distinct signals pulsed tone, slow whoop, repeating chime, and steady tone. Each of these four signals may be applied continuously or limited to a double burst (single burst only of the steady tone) for alarm signaling or pre-announcement. Signals are triggered by an external device that provides a contact closure. Both tone level and pitch are adjustable.
The TG4C is designed to produce four different types of tones for use as alarm or announcement signals in paging systems. Four tones: steady, pulsed alarm, slow whoop, and chime. Adjustable tone level and pitch. An audio signal can be routed through the TG4C to allow easy installation in paging systems. - Power Requirements: 12-48 VDC at 30 mA (power supply not included). - Dimensions: 63/4" width ?- 53/4" Height ?- 2" Depth. - Weight: 3 lbs.
It is capable of generating four distinct signals pulsed tone, slow whoop, repeating chime, and steady tone. Each of these four signals may be applied continuously or limited to a double burst (single burst only of the steady tone) for alarm signaling or pre-announcement. Signals are triggered by an external device that provides a contact closure. Both tone level and pitch are adjustable.