Location: 
All Products

Bogen Communications, Inc. SPT15A

Bogen Communications, Inc. - SPT15A - Horn;  275 Hz to 14 kHz;  15 W;  -22;  9 in. Dia.x 9-1/4 in. D;  Plastic;  4-1/2 lbs. View larger image View larger image
Image may be a representation.
See specs for product details.

Bogen Communications, Inc. Horn; 275 Hz to 14 kHz; 15 W; -22; 9 in. Dia.x 9-1/4 in. D; Plastic; 4-1/2 lbs.
Mfr. Part#:
SPT15A

Allied Stock#: 70146588

 RoHS Compliant Part

 
View More from Bogen Communications, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$90.66 (Each)
1$90.660
5$86.130
10$81.820
Availability

65 can ship immediately.

4036 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For both one-way and talk back
Cover Material: Plastic
Dimensions: 9" Dia. x 9-1/4" D
Features: High Intelligibility and Efficiency, Weatherproof, Ideal for Both One-Way and Talk Back
Finish: Textured Mocha Enamel
Frequency Response: 275 Hz to 14 kHz
Power Rating: 15 W
Primary Type: Horn
Sensitivity: -22 dBm
Sound Level: 121 dB @ 4 ft. on Axis with 15 W Input @ 1000 Hz
Supply Voltage: 25 to 70 V
Termination: Screw Terminal
Type: Horn Loudspeaker
Weight, Shipping: 4-1⁄2 lbs.

Overview

275 Hz to 14 kHz Frequency Response, Model SP158A Reentrant Horn Loudspeakers

The Bogen SPT15A and SP158A are high-intelligibility horns for paging systems. Their weatherproof, all metal construction features a unique all-purpose mounting bracket. SPT15A has a variable impedance selector switch for 25 V or 70 V line. 20 watts equalized power rating. Models SPT30A and SP308A are similar to the SPT15A and SP 158 A, with twice the power handling capability. Model SPT5A is a 7.5 watt speaker with variable impedance selection for 25 V or 70 V line.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.