Bogen Communications, Inc. S86T725

Bogen Communications, Inc. Speaker; 50Hz to 12kHz; 8In.Dia.; Speaker, Hanging Pendant; 25/70V; 7W; 8 Ohms; 95dB
Mfr. Part#:
S86T725

Allied Stock#: 70146578
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$17.62 (Each)
1$17.620
5$17.050
10$16.520
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Cone Loudspeakers, Wall Baffle, Ceiling Grilles, and Assemblies
  • High quality, direct radiator speakers
  • 7 watts and 15 watts power handling capacity
  • Provision for quick attachment of transformer
  • Available with transformer mounted and wired
    It provide excellent sound quality and troublefree operation. Their magnetic structure is designed for maximum air gap energy and the diaphragms have been selected for high sensitivity and optimized response characteristics. Mounting holes have been provided for quick attachment of a transformer.


  • © Allied Electronics, Inc. 2015. All rights reserved.