Location: 
All Products

Bogen Communications, Inc. S810

Bogen Communications, Inc. - S810 - Speaker;  70Hz to 15kHz;  8 In. Dia.;  4W; 8 Ohms;  96 dB; 10 Oz. View larger image View larger image
Image may be a representation.
See specs for product details.

Bogen Communications, Inc. Speaker; 70Hz to 15kHz; 8 In. Dia.; 4W; 8 Ohms; 96 dB; 10 Oz.
Mfr. Part#:
S810

Allied Stock#: 70146577

 RoHS Compliant Part

 
View More from Bogen Communications, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$13.56 (Each)
1$13.560
5$12.890
10$12.240
Availability

16 can ship immediately.

151 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Connection Type: Terminal Strip
Diameter, Cone: 8 in.
Dimensions: 3-1/4" D x 8" Dia.
Finish: White Semi-Gloss Enamel
Frequency Response: 70Hz-15kHz Hz
Impedance: 8 Ohms Ohms
Material, Enclosure: Steel
Power: 4 W W
Sound Level: 96 dB
Weight, Magnet: 10 Oz.

Overview

Cone Loudspeakers, Wall Baffle, Ceiling Grilles, and Assemblies, 70 Hz to 15 kHz Frequency Response
  • High quality, direct radiator speakers
  • 7 watts and 15 watts power handling capacity
  • Provision for quick attachment of transformer
  • Available with transformer mounted and wired
    It provide excellent sound quality and troublefree operation. Their magnetic structure is designed for maximum air gap energy and the diaphragms have been selected for high sensitivity and optimized response characteristics. The speakers are easy to install in ceiling grilles or wall baffles. Mounting holes have been provided for quick attachment of a transformer.