Location: 
All Products

Bogen Communications, Inc. PRS40C

Bogen Communications, Inc. - PRS40C - Power Supply;  12 VDC;  300 mA;  60 Hz;  Plug-In View larger image View larger image
Image may be a representation.
See specs for product details.

Bogen Communications, Inc. Power Supply; 12 VDC; 300 mA; 60 Hz; Plug-In
Mfr. Part#:
PRS40C

Allied Stock#: 70146537

 RoHS Compliant Part

 

Resources

View PRS40C Datasheet Datasheet

View More from Bogen Communications, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$19.87 (Each)
1$19.870
Availability

3 can ship immediately.

302 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Connection Type: Barrel Connector
Current, Output: 300 mA
Dimensions: 2" x 2-3/8" x 1-5/8"
Frequency: 60 Hz
Input Voltage: 120 VAC
Mounting Type: Plug-In
Voltage, Output: 12 VDC Unregulated
Weight: 1 Lbs.

Overview

Bogen's DC Power Supplies are designed to supply power to battery-operated, other low-voltage DC equipment,
or 24V DC equipment from a 120V AC source. They are rugged, versatile, and dependable, making them suitable
for many types of telephone paging equipment, amplified speakers and horns, tone generators, and intercom
systems. 12V, 24V, and 48V models available. PRSLSI additionally provides talk battery for loop start trunks and
a buffered audio output to drive up to 25 self-amplified speaker inputs.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.