Bogen Communications, Inc. MB8TSL

Bogen Communications, Inc. Speaker; Slanted Metal Box 70 V Wall Baffle
Mfr. Part#:
MB8TSL

Allied Stock#: 70146514
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$51.05 (Each)
1$51.050
5$49.410
10$47.860
Availability

5 can ship immediately.

15 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Bogen's MB8TSL speaker feature an all-steel surface-mounted enclosure with an 8" cone loudspeaker and multi-tap 4-watt 70 V/25 V transformer. The MB8TSL speakers are designed primarily for wall mounting, with front face angled downward by 12.5 degree and multi-tap 4-watt 70V/25V transformer.
Features
  • Rugged all-steel, surface-mounted, off-white painted enclosure
  • Full-range 8" cone speaker for excellent intelligibility
  • Compatible with 70 V/25 V amplifier systems
  • 4-watt maximum power
  • 6 power taps available (4, 2, 1, 1/2, 1/4, 1/8 watts)
  • Mounting hardware included
  • People Also Bought

     Audio > Speakers


    © Allied Electronics, Inc. 2015. All rights reserved.