Location: 
All Products

Bogen Communications, Inc. M300

Bogen Communications, Inc. - M300 - Amplifier;  Dual-Channel;  M-Class;  600 W;  20 Hz to 40 kHz
Image may be a representation.
See specs for product details.

Bogen Communications, Inc. Amplifier; Dual-Channel; M-Class; 600 W; 20 Hz to 40 kHz
Mfr. Part#:
M300

Allied Stock#: 70146532

 RoHS Compliant Part

 

Resources

View M300 Datasheet Datasheet

View More from Bogen Communications, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$1,165.01 (Each)
1$1,165.010
5$1,106.760
10$1,051.420
Availability

0 can ship immediately.

120 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: M-Class Series
Dimensions: 17" x 3-1/2" x 18-1/2"
Frequency Response: 20 Hz to 40 kHz .5% THD
Mounting Type: Rack
Power Output: 600 W
Sensitivity: 0.840V for 300W @ 4 ohms
Type: Dual-Channel
Weight, Shipping: 41 lbs.

Overview

Bogen's M-Class delivers on what professional sound installers need most – Flexibility, Power, and Reliability.
Flexibility – 3 modes of operation: Stereo, 70V Mono, or Dual Mono; and 2 modular input bays for a variety of
prioritized input types. Power – up to 600W/ch stereo or 1200W of 70V mono power. Reliability – Massive
power toroid and heat sinks; heavy 14-gauge chassis; patented Back-Slope™ AC voltage stabilization;
Clip limiters, DC voltage, over-current, and thermal protection circuits.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
Similar Products