Location: 
All Products

Bogen Communications, Inc. DST1

Bogen Communications, Inc. - DST1 - Tuner;  530 to 1710 KHZ (AM);  87.00 to 108.05 MHZ (FM);  PLL Synthesizer View larger image View larger image
Image may be a representation.
See specs for product details.

Bogen Communications, Inc. Tuner; 530 to 1710 KHZ (AM); 87.00 to 108.05 MHZ (FM); PLL Synthesizer
Mfr. Part#:
DST1

Allied Stock#: 70146506

 RoHS Compliant Part

 
View More from Bogen Communications, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$275.61 (Each)
1$275.610
5$261.830
10$248.730
Availability

0 can ship immediately.

435 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Weller DS Series
Connector, Antenna: 75-ohm FM, 300-ohm FM, and AM loop antennas
Display: Alphanumeric, Fluorescent Display Panel
Frequency Range: FM 87.00 to 108.05MHz, AM 530 to 1710 kHz
Includes: FM dipole and AM loop antennas, Removeable Rack Ears, Handheld Remote Control and Stereo Output Cable
Output Terminal Type: RCA Jacks
Supply Voltage: 120 VAC, 60Hz

Overview



The Bogen DST1 Digital Stereo Tuner is ideal as a background music source in sound systems of all sizes. It incorporates a digital PLL-synthesized tuner for precise reception of FM and AM signals. Tuning is accomplished by pushbuttons with frequency readout appearing on an alphanumeric, fluorescent display panel.
Features
  • PLL-Synthesized Tuning with Digital Readout
  • 60 Presets Total (FM/AM), with Scan Feature
  • Stereo and Mono Outputs Via RCA Jacks
  • Volume Control (Rear Panel-Mounted)
  • Connections for 75 Ohm FM, 300 Ohm FM, and AM Loop Antennas
  • FM Dipole and AM Loop Antennas Included
  • Shelf/Rack-Mountable with Included Rack Ears