Location: 
All Products

Bogen Communications, Inc. ATP10

Bogen Communications, Inc. - ATP10 - Attenuator; Single; 10-Step, w/off; 10W; 70/25V; WallMount; BlackKnob View larger image View larger image
Image may be a representation.
See specs for product details.

Bogen Communications, Inc. Attenuator; Single; 10-Step, w/off; 10W; 70/25V; WallMount; BlackKnob
Mfr. Part#:
ATP10

Allied Stock#: 70146499

 RoHS Compliant Part

 
View More from Bogen Communications, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$42.48 (Each)
1$42.480
5$40.360
10$38.340
Availability

32 can ship immediately.

110 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Attenuator
Dimensions: 27/8 ? 45/8 ? 3
Knob Type: Black
Number of Gangs: Single
Power: 10 Watts
Power Rating: 10 W
Size: Single Gang
Supply Voltage: 70/25 Volt
Type: 10-Step w/off
Weight, Shipping: 1.0 Lbs.
Wire Termination Type: Screw Terminals

Overview



The ATP-Series of attenuators allows the output level of a network of 25 V or 70 V speakers to be controlled from a wall-mounted volume control, without affecting overall amplifier volume settings.A bypass function overrides the volume control knob setting when activated by 9 to 30 VDC.Applying 9V to 30V DC between pins labeled D+ and D– bypasses the volume control function and provides full volume audio to the speakers.The ATP-Series attenuators feature etched faceplate markings.
Features
  • Adjusts loudspeaker output levels on 25 V and 70 V systems
  • Bypass function allows important and emergency announcements to be heard at the highest level even if local attenuator volume is set low or off
  • 10 attenuation steps and an off setting
  • Attenuation in 3 dB increments except for two lowest settings, which provide 6 dB reduction increments
  • Mounts in standard electrical box, double (ATP35)
  • Convenient pluggable screw terminal connections
  • Speaker Types: 25 V and 70 V
  • Bypass Control: 9 to –30 VDC @ 22 mA Max.
  • Power Rating: 10 Watts
  • Gang Box: Single
  • Dimensions: 27⁄8"(W) × 45⁄8"(H) × 3"(D)
  • Shipping Weight: 1 Lbs.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.