Bogen Communications, Inc. AH5A
Speaker, 275 Hz to 14 kHz, 110 deg., Quick, Textured Mocha Enamel
Mfr. Part #: AH5A / RS Stock #: 70146575
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$126.68
5
$120.36
10
$114.34
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Connection Type
Quick
Finish
Textured Mocha Enamel
Frequency Response
275 Hz to 14 KHz Hz
Impedance
1000 ohm
Power
5 W
Primary Type
Speaker
Overview
Amplified Horns with Volume Control, 275 Hz to 14 kHz Frequency Response
Bogen's Series of amplified speakers are an alternative to 70 V and 25 V speaker systems. Each speaker has a built-in amplifier with volume control. - Model ASWG1. Ceiling mount with unmounted cone speaker. - Power Requirements: 24 VDC, 50 mA. - Impedance: 1000 ohms. - Dimensions: 127/8" Dia. ?- 31/4" D. - Weight: 4 lbs. - Model ASWB1. Wall baffle with unmounted cone speaker. - Power Requirements: 24 VDC, 50 mA. - Impedance: 1000 Ohms. - Dimensions: 91/2" W ?- 91/2" H ?- 51/4" D. - Weight: 4 Lbs. - Model AH5A. Horn Speakers. - Power Requirements: 24 VDC, 400 mA. - Impedance: 600 ohms. - Dimensions: 9" Dia. ?- 91/4" D. - Weight: 5 Lbs.
The AH5A metal horn speakers are rugged, self-contained one-way amplified paging horn assemblies with screwdriver-adjustable volume controls.
Bogen's Series of amplified speakers are an alternative to 70 V and 25 V speaker systems. Each speaker has a built-in amplifier with volume control. - Model ASWG1. Ceiling mount with unmounted cone speaker. - Power Requirements: 24 VDC, 50 mA. - Impedance: 1000 ohms. - Dimensions: 127/8" Dia. ?- 31/4" D. - Weight: 4 lbs. - Model ASWB1. Wall baffle with unmounted cone speaker. - Power Requirements: 24 VDC, 50 mA. - Impedance: 1000 Ohms. - Dimensions: 91/2" W ?- 91/2" H ?- 51/4" D. - Weight: 4 Lbs. - Model AH5A. Horn Speakers. - Power Requirements: 24 VDC, 400 mA. - Impedance: 600 ohms. - Dimensions: 9" Dia. ?- 91/4" D. - Weight: 5 Lbs.
The AH5A metal horn speakers are rugged, self-contained one-way amplified paging horn assemblies with screwdriver-adjustable volume controls.