Location: 
All Products

Bogen Communications, Inc. ACD2X2

Bogen Communications, Inc. - ACD2X2 - Speaker; Self Amplified 2X2 Drop-In TileSpeaker;  Recessed Volume Control View larger image View larger image
Image may be a representation.
See specs for product details.

Bogen Communications, Inc. Speaker; Self Amplified 2X2 Drop-In TileSpeaker; Recessed Volume Control
Mfr. Part#:
ACD2X2

Allied Stock#: 70146509

 RoHS Compliant Part

 
View More from Bogen Communications, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$72.88 (Each)
1$72.880
5$69.240
10$65.780
Availability

7 can ship immediately.

456 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Connection Type: Wire leads via wire nuts (included)
Dimensions: 24 W x 24 D
Finish: Non-reflective finish, available in off-white
Frequency Response: 95-12kHz Hz
Impedance: 2k Ohms Ohms
Power: 1 W W
Primary Type: Ceiling
Sound Level: 94 dB
Weight: 12 Lbs.

Overview

Bogen's ACD2X2 Drop-In Ceiling Speaker is a full-range, 1-watt, self-amplified speaker that is quick and easy to install. Simply wire it and drop it into place. Available in off-white.
Features
  • For use with both 2 ft. × 2 ft. and 2 ft. × 4 ft. suspended tile ceilings (support rail crossbar included for 2 ft. × 4 ft. suspended tile ceilings)
  • Finely perforated grille covers entire front of speaker
  • Fully enclosed, industrial grade steel construction
  • Self-contained 1 Watt amplifier