Block USA PC-1024-050-0
UPS controller -combo-Power Single phase DIN power supply Vout 24V
Mfr. Part #: PC-1024-050-0 / RS Stock #: 70727489
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$253.30
5
$238.10
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
IP Rating
IP20
Output Current
5 A
Output Voltage
24 VDC
Range Temperature
-25 to +70 °C
Overview
Power Compact - Uninterruptible power supply PC Kombi USV
Features:
Combined power supply with charging and controlling unit
Fast tripping of conventional circuit breakers
Battery modules get detected automatically
Reliable signalling when there is low remaining life expectancy of connected battery modules
Extended life expectancy through temperature controlled battery management
Interface to visualise and adjust relevant data
Reliable supply of industrial PC's
Specifications:
Rated input voltage: 100 - 240 Vac
Rated output voltage: 24 Vdc
Rated output current: 5 A
Recommended battery modules: 1.2 - 12 Ah
Ambient temperature: -25 °C to +70 °C
Protection index IP20
Applications:
The uninterruptible power supply Power Compact contains an economic DC 24V/5A power supply with basic specifications for industrial computer and also a loading and controlling unit for an ideal battery management.
Standards:
Uninterruptible power supply to UL 60950, UL 508
Safety: EN 60950, EN 60950 (SELV), EN 60204 (PELV)
EMC: EN 61000-6-3 (Interference emissions), EN 61000-6-2 (Interference immunity)
Features:
Specifications:
Applications:
Standards: