Bivar, Inc. SMTL4-RGB
LED, SMD, PLCC4, Tri-Color, Red (640nm, 36mcd) / Green (570nm, 40mcd) / Blue (46
Mfr. Part #: SMTL4-RGB / RS Stock #: 70959997
Price
Qty.
Standard Price
1
$2.86
Additional Inventory
Overview
PLCC4 SMD Top View Package LED SMTL4-BC-YG, YELLOW/GREEN
Bivar SMTL4 Bi-Color LED combines two chips in a single package and is offered in an industry standard PLCC4 footprint. The SMTL4 LED has a water clear lens for high luminous intensity and wide viewing angle making them ideal for small scale applications such as illumination, general indication, and backlighting. The robust package is ideal for harsh working environments and can be clustered in LED arrays for high luminous applications. Low power consumption and excellent long life reliability are suitable for battery powered equipment. Bivar SMTL4 LED is packaged in standard tape and reels for pick and place assemblies.
Features:
Industry Standard PLCC4 Footprint
2 Chips in One Low Profile Package
High Luminous Intensity
Wide Viewing Angle
High Power Efficiency
Absolute Maximum Ratings
TA = 25°C unless otherwise noted
Power Dissipation: 72 mW
Continuous Forward Current: 30 mA
Peak Forward Current: 1 100 mA
Reverse Voltage: 5 V
Derating Linear From: 25°C 0.4 mA/°C
Operating Temperature Range: -40 ~ +85°C
Storage Temperature Range: -40 ~ +100°C
Soldering Temperature: 2 260°C