Bivar, Inc. PM5-C2031-10.00
Light Pipe, Flexible, 2mm. Fiber Optic Core, 5.1mm. Dia. Lens, 10.0in. Length
Mfr. Part #: PM5-C2031-10.00 / RS Stock #: 70535868
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$5.02
200
$4.87
300
$4.61
400
$4.31
500
$3.96
600
$3.51
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Single
Core
2 mm ; Fiber Optic
Lens Color
Clear
Lens Diameter
5.1 mm
Lens Shape
Dome
Lens Style
Round With Flat Top ; 5 mm
Style
Flexible
Type
Panel Mount
Overview
Quick Mount, IP67 Rated Panel Mount Indicators:
Bivar's PM5 Series panel mount indicators make routing light through crowded or tight spaces easy and efficient. The PM5 series has a long life expectancy and low power consumption that makes it suitable for a variety of applications such as main and remote power indication, status indication, and instrumentation. The IP67-rated panel mount assemblies stand up to outdoor conditions, and are totally protected against dust and immersion up to 1 m. A wide selection of colors, lens appearance, intensity, and viewing angles are available.
Features:
Both leaded and wired contacts with optional connectors
Offered with 3, 5, 8.4, and 12.4mm LEDs
LEDs are direct drive upon specified forward voltage
Housing and lens are comprised of ESD-protected material
Wide selection of colors, lens appearance, intensity, and viewing angles are available
Applications:
Commercial applications
Industrial applications
Security applications
General signage applications
High vibration applications
Defense and military equipment
Transportation
Medical applications
Communication applications
Bivar's PM5 Series panel mount indicators make routing light through crowded or tight spaces easy and efficient. The PM5 series has a long life expectancy and low power consumption that makes it suitable for a variety of applications such as main and remote power indication, status indication, and instrumentation. The IP67-rated panel mount assemblies stand up to outdoor conditions, and are totally protected against dust and immersion up to 1 m. A wide selection of colors, lens appearance, intensity, and viewing angles are available.
Features:
Applications: