Location: 
All Products

Belden C601106025

Belden - C601106025 - Category 6 Patch Cord;  24 AWG Solid;  Bonded Pair;  CMR;  Blue View larger image View larger image
Image may be a representation.
See specs for product details.

Belden Category 6 Patch Cord; 24 AWG Solid; Bonded Pair; CMR; Blue
Mfr. Part#:
C601106025

Allied Stock#: 70038511

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Special Pricing
$13.91 (Each)
1$13.906(Save 26%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$18.84 (Each)
1$18.840
10$17.565
25$15.574
Availability

26 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For high density hubs, telecommunications outlet connections, MUTO connections, consolidation point connections, patch panel connections, equipment connections
Brand/Series: C6 Series
Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: RJ45 Plug
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: RJ45 Plug
Cable Type: UTP, CAT-6
Cable, Length: 25 Ft.
Color: Blue
Color, Jacket: Blue
Material, Conductor: Copper
Material, Insulation: Polyethylene
Material, Jacket: Polyvinylchloride
Number of Conductors: 8 Conductors
Size, Conductor: 24 AWG
Standards: UL
Stranding: Solid
Type: Network

Overview



Features
Cat 6 Modular Cord made with Belden’s patented Bonded-Pair cable for exceptional structural stability and electrical performance in environments where frequent moves, adds, and changes are routine
Made with small diameter Bonded-Pair cable for greater flexibility and higher density installations
Solid conductors improve attenuation and are needed in long patch cords and pigtails to eliminate the need for cable derating in open-office cabling
Built with improved strain relief and a flexible boot for optimum protection in high-density installations
Wrap-around label on each cord for easier product identification and length sorting
Available in a Wide Variety of Standard Colors and Lengths
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.