Belden C501102004
Category 5E Patch Cord; 24 AWG Solid; Bonded Pair; CMR; Red
Mfr. Part #: C501102004 / RS Stock #: 70038455
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$10.22
10
$9.61
25
$9.30
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For high density hubs, telecommunications outlet connections, MUTO connections, consolidation point connections, patch panel connections, equipment connections
Cable Length
4 ft
Cable Type
Patchcord
Conductor Material
Copper
Conductor Size
24 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
RJ45 Male
Connector Type Cable end 2
RJ45 Plug
Insulation Material
Polyolefin
Jacket Color
Red
Jacket Material
Polyvinyl Chloride
Number of Conductors
8
Operating Force
Polyethylene (PE) oz
Product Header
Category 5e - 24 AWG Solid, Bonded Pair, CMR
Shielding
Unshielded
Standards
UL
Stranding
Solid
Type
Network
Overview
Features
Cat 5e Modular Cord made with Belden's patented Bonded-Pair cable for exceptional structural stability and electrical performance in environments where frequent moves, adds, and changes are routine
Made with small diameter Bonded-Pair cable for greater flexibility and higher density installations
Solid conductors improve attenuation and are needed in long patch cords and pigtails to eliminate the need for cable derating in open-office cabling
Built with improved strain relief and a flexible boot for optimum protection in high-density installations
Wrap-around label on each cord for easier product identification and length sorting
Available in a Wide Variety of Standard Colors and Lengths