Location: 
All Products

Belden AX103259

Belden - AX103259 - HD PATCH PANEL(PRELOADED),  CAT5E HD-110PATCH PANEL,  48-PORT,  2U,  BLACK View larger image View larger image
Image may be a representation.
See specs for product details.

Belden HD PATCH PANEL(PRELOADED), CAT5E HD-110PATCH PANEL, 48-PORT, 2U, BLACK
Mfr. Part#:
AX103259

Allied Stock#: 70038357

 RoHS Compliant Part

 

Resources

View AX103259 Datasheet Datasheet

View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$269.49 (Each)
1$269.493
10$249.381
25$232.063
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HD-Style Series
Color: Black
Interface: RJ45
Material: Steel
Mounting Type: Rack
Number of Ports: 48
Performance: Cat 5e
Preload: Preloaded
Primary Type: Patch Panel
Rack Size: 2 U

Overview

The KeyConnect Patch Panel Series is a comprehensive line of robust all-metal, preloaded and modular patch panels. The series provides a flexible, versatile and high density termination solution for Data Center and Telecommunications Room installations.
  • Dimensions (HxWxD) 90 x 483 x 33 mm (3.5 x 19 x 1.3 in.)
  • Robust all-metal construction to allow for punch down termination directly on the back of the panel
  • Large front labeling space facilitating port identification
  • LabelFlex laser printable white label sheet supplied with each panel
  • Front and back port numbering to facilitate port location
  • Rear cable management brackets to facilitate cable routing
  • Compatible with standard 19 in. equipment racks, cabinets or wall mount brackets
  • Compatible with KeyConnect Modular Jacks