Location: 
All Products

Belden AX103253

Belden - AX103253 - CAT6+ KEYCONNECT PATCH PANEL(PRELOADED),  24-PORT,  1U,  BLACK
Image may be a representation.
See specs for product details.

Belden CAT6+ KEYCONNECT PATCH PANEL(PRELOADED), 24-PORT, 1U, BLACK
Mfr. Part#:
AX103253

Allied Stock#: 70038348

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$209.82 (Each)
1$209.824
10$194.166
25$180.682
Availability

3 can ship immediately.

42 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: IBDN System 4800, 3600, 2400, TIA Category 6, ISO Class E, 1000BASE-T
Brand/Series: KeyConnect Series
Color: Black
Current Rating: 1.500 A
Dielectric Strength: 1,000 V RMS @ 60Hz for 1 minute
Includes: 4 Screws (10x32); 4 Screws (12x24); 1 Label Holder; 1 Printable LabelFlex Half-Sheet; 2 Velcro Straps; 2 Rear Cable Management Bracket, 1 Installation Guide, 1 kit Termination Bar
Material: Steel
Mounting Type: Rack
Number of Ports: 24
Performance: Cat 6+
Preload: Preloaded
Primary Type: Patch Panel
Rack Size: 1 U
Resistance, Insulation: 500 M-Ohm Minimum
Temperature, Operating, Range: -10°C To +60°C
Termination: Universal T568A/B

Overview

The KeyConnect Patch Panel Series is a comprehensive line of robust all-metal, preloaded and modular patch panels. The series provides a flexible, versatile and high density termination solution for Data Center and Telecommunications Room installations.
  • Dimensions (HxWxD) 45 x 483 x 33 mm (1.75 x 19 x 1.3 in.)
  • Robust all-metal construction to allow for punch down termination directly on the back of the panel
  • Large front labeling space facilitating port identification
  • LabelFlex laser printable white label sheet supplied with each panel
  • Front and back port numbering to facilitate port location
  • Rear cable management brackets to facilitate cable routing
  • Compatible with standard 19 in. equipment racks, cabinets or wall mount brackets
  • Compatible with KeyConnect Modular Jacks
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.