Location: 
All Products

Belden AX101852

Belden - AX101852 - TERMINATION STATION View larger image View larger image
Image may be a representation.
See specs for product details.

Belden TERMINATION STATION
Mfr. Part#:
AX101852

Allied Stock#: 70038431

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$7.76 (Each)
1$7.763
10$7.166
25$6.654
Availability

7 can ship immediately.

5 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Termination Station

Overview



The Belden IBDN Termination Station is an ergonomically designed holder that provides stability to the GigaFlex Module during the termination process. The station has pockets with locking features that steadily hold either MDVO-style or Keystone-style GigaFlex Modules during pair placement and wire termination. Cable retainers on each end of the station will secure and hold cables during the pair placements process. The flat bottom surface will provide the required stability to safely terminate the modules. The tool is made of very durable plastic and its low profile will make it an easy tool to use and carry.
  • Ergonomically designed for ease of use and maximum security
  • Locking pockets for MDVO-style and Keystone-style offer maximum stability during termination of GigaFlex Modules
  • Cable retainers to hold cable during pair placement process
  • Made of durable plastic for long-term product performance.
  • Dimensions (H x W x D): 63.5 x 142 x 17.8 mm (2.5 x 5.6 x 0.7 in.)
  • Material: Fire-retardant plastic, black
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.