Location: 
All Products

Belden 9R28010 000100

Belden - 9R28010 000100 - CABLE,  FLAT RIBBON,  10 CONDUCTOR,  28AWG,  STRANDED,  PVC,  300V,  COLOR CODED CLEAR View larger image View larger image
Image may be a representation.
See specs for product details.

Belden CABLE, FLAT RIBBON, 10 CONDUCTOR, 28AWG, STRANDED, PVC, 300V, COLOR CODED CLEAR
Mfr. Part#:
9R28010 000100

Allied Stock#: 70004149

 RoHS Compliant Part

 

Resources

View 9R28010 000100 Datasheet Datasheet

View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$126.58 (Per 100 ft. Coil)
1$126.580
10$117.140
25$108.990
Availability

7 can ship immediately.

8 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For internal interconnection or internal wiring of electrical equipment
Brand/Series: 9R28010 Series
Cable Type: Flat (Ribbon)
Color, Jacket: Clear
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride Substrate
Number of Conductors: 10 Cond
Packaging: Coil
Standards: UL, EU CE
Stranding: 7×36
Temperature, Operating: -20 to +105 °C
Temperature, Rating: -20 to +105 °C
Thickness, Jacket: 0.01 in.
Voltage Rating: 300 VAC
Width: 0.5" (12.7mm)
Wire Size: 28 AWG

Overview

Flat Cable, 9R280XX Series, 28 AWG, 7 x 36, Stranded Tinned Copper Material, PVC Jacket

28 AWG (7 × 36) Tinned copper conductors. PVC pre-insulated color-coded conductors laminated to clear PVC substrate. Characteristic Impedance: 105 ohms.
0.050 " pitch, color-coded FEP flat cable allows for high and low temperature, low out-gassing and chemical resistant applications, improved electrical, and provides quick identification and circuit tracing, along with easy breakouts for circuit routing.