Belden 9L28010 008H100
Multiconductor Cable, 10C/28AWG, 7x36, TC, PVC ins, Gray Ribbon Cable, AWM
Mfr. Part #: 9L28010 008H100 / RS Stock #: 70003749
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$232.13
5
$213.56
Additional Inventory
Can ship in 10 days:
7300
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For internal interconnection or internal wiring of electronic equipment
Cable Type
Flat or Ribbon
Conductor Material
Tinned Copper (TC)
Dimensions
1200.00 in L
Insulation Material
Polyvinyl Chloride
Jacket Color
Gray
Number of Conductors
10
Packaging
Coil
Product Header
Gray Ribbon 9L280XX Series Flat Cable
Shielding
U/UTP
Standards
UL, CSA AWM I A FT1, EU CE
Stranding
7x36
Temperature, Rating
-40 to 105 °C
Wire Size
28 AWG
Overview
All flat cable types on this page are 28 AWG (7 × 36) stranded and feature 0.050" conductor spacing. PVC insulated, except where noted, and rated 300 V, 105°C. Voltage Rating: 300 Vrms. Dielectric Withstanding Voltage: 2000 Vrms. All will terminate to any standard IDC flat cable connector. See Product Index for complete selection. Passes VW-1 vertical wire flame test. UL recognized.
Product Description
Belden's (9L280XX Series) 0.050" pitch extruded gray ribbon cable was designed for general purpose electronic interconnect applications.
The cable provides reliable mass-termination to standard .100" contact IDC connectors, flexibility, consistent electricals and breakouts
can be made easily with the tear feature design. The cable is constructed of stranded 28 AWG (7 × 36) tinned copper conductors. Insulation material consists of Gray PVC, with a Red polarity stripe for proper circuit alignment. Various conductor counts are standard; other sizes are available upon request. The cable is UL approved and CSA certified, and passes the VW-1 Vertical Wire Flame Test.
Color Code: Gray with Red polarity stripe (standard), Gray with Black polarity stripe (MIL-C-49055/1).
Application: Internal interconnection or internal wiring of electronic equipment.