Belden 9980 0081000
Hook-Up Wire, 16 AWG, 19x28, TC, Gray PVC Ins, 80C, 300V
Mfr. Part #: 9980 0081000 / RS Stock #: 70002909
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,476.10
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Tinned Copper (TC)
Insulation Color
Gray
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.01 in.
Maximum Operating Temperature
80 °C
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.078 in
Packaging
Coil
Standards
UL Listed, CSA Certified and CE Marked
Stranding
19x28
Temperature, Rating
80 °C
Voltage Rating
300 V
Wire Size
16 AWG
Overview
0.010'' PVC Insulation, 300 V, 80?C, UL AWM Style 1061, Hook-Up Wire with Tinned Copper Conductor
- PVC Insulation Materials
Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.
All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon?. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon? is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.
Solid conductors suitable for wire wrap applications.
Solid conductors are suitable for wire wrap applications.
- PVC Insulation Materials
Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.
All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon?. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon? is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.
Solid conductors suitable for wire wrap applications.
Solid conductors are suitable for wire wrap applications.