Belden 9975 0131000
Wire, 24 AWG, TC, Solid, Dk Blu PVC Ins, 80C, 300V, Wire Wrap
Mfr. Part #: 9975 0131000 / RS Stock #: 70002859
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$350.25
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Wire wrap
Conductor Material
Tinned Copper (TC)
Insulation Color
Dark Blue
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.01 in.
Maximum Operating Temperature
80 °C
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.04 "
Packaging
Coil
Standards
UL Listed, CSA Certified and CE Marked
Stranding
Solid
Temperature, Rating
80 °C
Voltage Rating
300 V
Wire Size
24 AWG
Overview
0.010'' PVC Insulation, 300 V, 80?C, UL AWM Style 1061, Hook-Up Wire with Tinned Copper Conductor
- PVC Insulation Materials
Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.
All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon?. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon? is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.
Solid conductors suitable for wire wrap applications.
Solid conductors are suitable for wire wrap applications.
- PVC Insulation Materials
Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.
All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon?. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon? is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.
Solid conductors suitable for wire wrap applications.
Solid conductors are suitable for wire wrap applications.